• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Z32 LNP 20.8 Ah Cooler

  • Temperature and current consumption control
  • Operation via battery, 12 V in car and 230 V in household
  • 29 liter large refrigerator compartment , also holds 2 liter bottles standing
  • 'Test Winner' award from ETM Test Magazine for Zorn Z 32 LNP. Rating: 'Very Good' with 92.9%. Comparative test of cool boxes, Edition 07/2022.

Technical specifications

Product type

Cordless cool & heating box

Operating voltage

12 V

230 V DC/AC

Tcooling temperature range

Cooling function: Delta T: Up to 20 °C below ambient temperature
Heat function Delta T: Up to 60 °C.
II protection rating
Insulation: PU foam HFC 245 fa

Operation principle

Thermoelectric

Factory colour

Black/white

Cool box features

Heating function

Battery-powered

Dim

(W x H x D) 390 x 505 x 290 mm

Weight

4800 g

Total storage capacity

29 l

D (A - G)

Heating range

60 °C

Width

390 mm

Height

505 mm

Depth

290 mm

Design type

Free standing appliance

Frost-free compartment

No

58 kWh/year

Air con category

ST

Airborne noise

52.6 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066134 ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

Information

Information 3066134 ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

Conformity certificate

Conformity certificate 3066134 ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

Security datasheet

Security datasheet 3066134 ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

Warranty Terms

Warranty Terms 3066134 ZORN Cooler Z 32 LNP 20,8 Ah Cordless cool & heating box EEC: D (A - G) Thermoelectric 12 V, 230 V DC/AC Black/white 29

Description

29 liter battery cooling box and heating function with 12 Volt, 230 Volt & 20.8 Ah battery extends cooling & heat performance up to 20 hours with 20.8 Ah battery in the Eco mode. Ideal for camping, cars, traveling, shopping, field service for keeping the drinks and food cool.
The anger E battery cooler makes cooling really mobile - more flexibility does not get! Refrigerated food and drinks "To Go" available wherever you want. The powerful lithium ion Power battery with 20,800 mAh and 11.1 Volt output (charging voltage 12.6 Volt) enables active cooling of the cool box up to 5 ½ hours with maximum cooling function and up to 20 hours in the eco-cooling mode.

This text is machine translated.

Features

  • Temperature and current consumption control
  • Works with any power supply: 230 volt / 12 volt car battery / and battery operation
  • Powerful Peltier cooling system, cools down to 20 °C below outdoor temperature without any coolant plus power saving Eco cooling function
  • High-quality full foam insulation with long-life insulating effect supports sustained energy savings
  • Hygienic food compliant PP material, 100% recyclable
  • 29 liter large refrigerator compartment , also holds 2 liter bottles standing
  • Large sliding cable compartment with permanently connected connection cable for 230 volt / 12 volt and battery
  • High performance cooling unit cools food and beverages up to 20 °C below ambient temperature
  • Sturdy carrying handle locks lid during carrying
  • Cover fixing through grip with open lid
  • 12 volt plug is also fitted with a red cap, WAS enables your customer to use the cool box with an setup socket in the car/caravan
  • Maintenance-free Peltier cooling system, operates in every angle of inclination
  • Environmentally friendly - works without coolant
  • Additional built-in fan ensures quick and consistent cooling
  • Seal in cover reduces condensation
  • Handle locks lid with carrying & Electric lid removable
  • Cover locked in open position by handle

Scope of delivery

  • Cooler Z32 LNP
  • Li-Ion rechargeable battery 20.8 Ah
  • User manual.