• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN Z 26 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 25 l -17 °C

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zorn Z26 LNE USB Thermoelectric Cool Box, 12/230V/USB-A/C, 25L

  • Operation via 12V - car, 230 V - household or USB-A/-C.
  • Storage capacity 25 l
  • Side pocket
  • 'Best Value' Label from ETM Test Magazine for Zorn Z 26 LNE USB-A-C Cool Box, rated 'Good' with 87.1% in July 2024.

Technical specifications

  • Cooling power up to max. 17°C below ambient temperature
  • Heat function up to 60°C.
Product type

Cool & heating box

Operating voltage

12 V

230 V AC

Tcooling temperature range

-17 °C

Operation principle

Thermoelectric

Factory colour

White/black

Orange

Cool box features

Heating function

Dim

(W x H x D) 390 x 416 x 290 mm

Weight

3900 g

Total storage capacity

25 l

E (A - G)

Heating range

60 °C

Width

390 mm

Height

416 mm

Depth

290 mm

Design type

Free standing appliance

58 kWh/year

Air con category

N

Documents & Downloads

Datasheet

Datasheet 3066139 ZORN Z 26 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 25 l -17 °C

User & Safety Instructions

User & Safety Instructions 3066139 ZORN Z 26 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 25 l -17 °C

Warranty Terms

Warranty Terms 3066139 ZORN Z 26 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 25 l -17 °C

Description

Whether traveling in the car, while camping or at home - the Zorn 3x Power electric cool box will impress you. Ideal for camping, cars, traveling, shopping, field service for keeping the drinks and food cool. The new 30 liter 3x Power electric refrigerator and heating box from ZORN provides unlimited flexibility and mobility. With 12 volt car connector, 230 volt household socket and USB A/C external power connector cable (e.g. charger for mobile phone / or Power packs - power banks )

This text is machine translated.

Scope of delivery

  • Anger Z26 line
  • 2x replacement fuse 12 volt
  • Case for Power mobile phone pack (Power pack not included)
  • User manual

System requirements

  • With 12 volt car connector, 230 volt household socket and USB A/C external power connector cable (e.g. charger for mobile phone / or Power packs - power banks )