
ZORN Z 32 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 30 l -17 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Zorn Z32 LNE USB Thermoelectric Cool Box, 12/230V/USB-A/C, 30L
- Operation via 12V - car, 230 V - household or USB-A/-C.
- Storage capacity 30 l
- Side pocket
Technical specifications
- Cooling power up to max. 17°C below ambient temperature
- Heat function up to 60°C.
- Product type
Cool & heating box
- Operating voltage
12 V
230 V AC
- Tcooling temperature range
-17 °C
- Operation principle
Thermoelectric
- Factory colour
White/black
Orange
- Cool box features
Heating function
- Dim
(W x H x D) 390 x 515 x 290 mm
- Weight
4300 g
- Total storage capacity
30 l
E (A - G)
- Heating range
60 °C
- Width
390 mm
- Height
515 mm
- Depth
290 mm
- Design type
Free standing appliance
75 kWh/year
- Air con category
N
Documents & Downloads
Datasheet
Datasheet 3066138 ZORN Z 32 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 30 l -17 °C
User & Safety Instructions
User & Safety Instructions 3066138 ZORN Z 32 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 30 l -17 °C
Conformity certificate
Conformity certificate 3066138 ZORN Z 32 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 30 l -17 °C
Warranty Terms
Warranty Terms 3066138 ZORN Z 32 LNE Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V AC White/black, Orange 30 l -17 °C
Description
Whether traveling in the car, while camping or at home - the Zorn 3x Power electric cool box will impress you. Ideal for camping, cars, traveling, shopping, field service for keeping the drinks and food cool. The new 30 liter 3x Power electric refrigerator and heating box from ZORN provides unlimited flexibility and mobility. With 12 volt car connector, 230 volt household socket and USB A/C external power connector cable (e.g. charger for mobile phone / or Power packs - power banks )
This text is machine translated.
This text is machine translated.
Features
- USB-A/-C connection for all Power packs with 5 volts / 3 A
- Extends the ECO cooling up to 10 hours independently of the power connection (possible with all Power packs with output 5 volt / 3 A, min. Capacity 24.0 Ah / 88.80 Wh). Power pack not included.
- With extra pocket for keeping your power pack in place
- Environment-friendly Peltier cooling system, inclusive of Heat function up to 60°C.
- Adjustable at 230 V cooling power/power consumption + Eco function.
- Reliable and maintenance-free Peltier cooling system, works in every angle of inclination, environment-friendly - works without cooling liquids
- Brushless motor provides a long service life, additional internal fan - provides fast and uniform cooling
- Easy cleaning with optimal sealing in the lid reduces condensation
- Ergonomically designed carrying handle for convenient transport; removable electric cover
- Lid closes when moving the carrying handle, carrying handle lockable
Scope of delivery
- Anger Z32 LNE
- 2x replacement fuse 12 volt
- Case for Power mobile phone pack (Power pack not included)
- User manual






































