• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2005 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WC 1080p Full-HD webcam, black

  • Classic webcam design with integrated mounting clip
  • 1920 x 1080 pixels at 30 frames/second
  • Built-in highly sensitive microphone
  • Supports facial recognition & motion perception via software
  • 1/2.7" Image Sensor & 65° Viewing Angle - great for business meetings and conferences
  • Perfect performance in Low-light with automatic correction

Technical specifications

  • 65 degree view angle
Product type

Full HD webcam

Sensor type

OV2735

Pic resolution

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

104 mm

Height

47 mm

Dim

(L x W x H) 36 x 104 x 47 mm

Weight

103 g

Length

36 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899867 Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount

Conformity certificate

Conformity certificate 1899867 Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount

Description

With the Full HD webcam, you can start making HD video calls right away. High Definition webcam with autofocus delivers professional 1080p HD video calls at 30 frames per second. With plug-and-play functionality and full compatibility with enterprise video calling clients, this webcam is easy to set up and use. The built-in microphone eliminates the need for an additional headset.

Features

  • Chipset: Sunplus
  • Microphone: EM-6027
  • Senosr:Ovimission

Scope of delivery

  • Renkforce Full HD Webcam
  • instruction manual

System requirements

  • Processor: 1.0 GHz or more
  • Hard disk: Min. 500 MB
  • Direct X 9.0 and higher
  • Windows XP/Vista/7/8/10 and higher
  • Mac OS X 10.5 and later
  • Android 5.0 and higher
  • Free USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)