
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Safety relay PSRmini
- 1 digital signal output
Technical specifications
- Packaging type
Piece
- Product type
Safety relay
- Type
PSR-MS20-1NO-1DO-24DC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Performance level
PL c
- Safety integrity level
SIL 1
- Certification (sensors)
UL
IP20
- Depth
102.5 mm
- Width
6.8 mm
- Height
93.1 mm
- Dim
(W x H x D) 6.8 x 93.1 x 102.5 mm
- Content
1 pc(s)
6.8
Basic device
93.1 mm
102.5 mm
FALSE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1346321 Safety relay PSRmini Phoenix Contact
User & Safety Instructions
User & Safety Instructions 1346321 Safety relay PSRmini Phoenix Contact
User & Safety Instructions 1346321 Safety relay PSRmini Phoenix Contact
Description
Safety relay for Emergency Stop and protective door till SILCL 1, CAT.1, PL C, depending on the application to SILCL 3, category 4, PL e, 1-channel operation, automatic start.
This text is machine translated.
This text is machine translated.





























