• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 3EM Energy meter Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly 3EM (triple phase)

  • 3-phase energy meter.Can be used standalone or as an accessory for a home automation controllerCan measure incoming and outgoing energy

Technical specifications

  • WLAN standard: 802.11 b/g/n.
  • Operating temperature: -40 °C to 40 °C
  • Power supply 110 - 230 V AC
  • Max. Switching load 10 A/230 V.
Product type

Energy meter

Manufacturer-specific

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

1 mW

Channels

3

Frequency

2.4 GHz

2.5 GHz

50 m

Mounting type

Flush mount

Wall

Factory colour

White

Width

36 mm

Height

39 mm

Depth

17 mm

n.rel.

Dim

(W x H x D) 36 x 39 x 17 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246349 Shelly 3EM Energy meter Wi-Fi

Description

Professional 3-phase energy-measuring device.
The Shelly 3EM three-phase Wi-Fi energy meter is intended for installation next to the switches to monitor electrical performance, independantly for each channel and to control the high-performance contactors. Can be used standalone or as an accessory for a home automation controller. Shelly 3EM can measure incoming and outgoing energy.

This text is machine translated.

Scope of delivery

  • 3 x 120A current clamps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)