
Highlights & Details
LCR Measuring instrument 4080
- Selectable measuring frequency
- RS232-Interface
Our service for you
Technical specifications
- Product type
Component tester
- Reading range - resistance
1 mΩ - 10
- Reading range - capacity
0.1 µA - 10 mF
- Inductivity reading range
0.1 µH - 10000 H
- Basic accuracy
0.5 %
- Interfaces
1x RS 232
- Power supply (details)
9 V battery pack
- Height
192 mm
- Width
91 mm
- Weight
360 g
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
LCR 4080
- Display
Digital
- Display (counts)
20000
- Dim
(W x H) 91 mm x 192 mm
- Reading frequency
120 Hz/1 kHz
- Basic accuracy
0.5 %
- Displays
20000 digits
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 121064 VOLTCRAFT LCR 4080 Component tester Digital CAT I Display (counts): 20000
User & Safety Instructions
User & Safety Instructions 121064 VOLTCRAFT LCR 4080 Component tester Digital CAT I Display (counts): 20000
Conformity certificate
Conformity certificate 121064 VOLTCRAFT LCR 4080 Component tester Digital CAT I Display (counts): 20000
Warranty Terms
Warranty Terms 121064 VOLTCRAFT LCR 4080 Component tester Digital CAT I Display (counts): 20000
Download
Download 121064 VOLTCRAFT LCR 4080 Component tester Digital CAT I Display (counts): 20000
Description
Features
- Programmable alarm values
- min - / max display
- Manual-/Auto-Range
- tolerance measurement
- backlighting.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Interface lead
- Software
- Operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









