
Highlights & Details
VC135 Digital Multimeter
- CAT III 600V
- 2000 counts
- Manual range selector
- Non-contact voltage testing
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω – 20 MΩ
- DC resistance
10 MΩ
- AC resistance
4.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
150 mm
- Width
75 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
VC135
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 75 mm x 150 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 124455 VOLTCRAFT VC135 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 124455 VOLTCRAFT VC135 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 124455 VOLTCRAFT VC135 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 124455 VOLTCRAFT VC135 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 124455 VOLTCRAFT VC135 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
Voltcraft's VC135 handeld mulimieter is a compact entry-level tool well suited for a wide range of measurement tasks. The manual measuring range selection makes possible the measurement and display of measured value with a defined resolution. A voltage reading range stretching to 600 V enables tackling pro jobs safely. Other features, like resistance measurement, diode and continuity test and the hold function witness to the high-of-the-art technology of your measuring device. And all that comes at a very affordable price.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Diode testing
- Acoustic continuity tester
- Non-contact AC voltage tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Scope of delivery
- Test leads
- 9 V battery
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












