• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 440.00
-17 %
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC650BT Desktop Multimeter

  • CAT II 600V
  • 40000 counts
  • True RMS measurement AC + DC
  • Auto ranging
  • Temperature reading
  • 0.03% basic accuracy
  • 1 kHz low pass filter
  • Reference measurement
  • Duty cycle
  • Internal memory for up to 1000 readings
  • Operation using batteries or mains supply

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.2 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01 Ω - 40 MΩ

Reading range - capacity

0.001 nF - 4000 µF

Frequency reading range

0.001 Hz - 400 MHz

Temperature

-40 to +1000 ºC °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.03 %

Measurement type (details)

True RMS

Frequency range

45 Hz -100 kHz Hz

Interfaces

1x USB

Power supply (details)

230 V/AC; 6x C battery

Height

105 mm

Width

242 mm

Length

305 mm

Weight

2 kg

Manufacturer's standards (no certificate)

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC650BT

Display

Digital

Display (counts)

40000

Dim

(L x W x H) 305 x 242 x 105 mm

Temperature reading range (max.)

+1000 °C

Temperature reading range (min.)

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

User & Safety Instructions

User & Safety Instructions 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Information

Information 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Conformity certificate

Conformity certificate 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Warranty Terms

Warranty Terms 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Download

Download 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Download 124411 VOLTCRAFT VC650BT Bench multimeter Digital CAT II 600 V Display (counts): 40000

Description

Highly accurate high-quality desktop multimeter with a 40.000 counts (4 3/4) display enabling TrueRMS AC and DC readings, and voltage testing up to 35kHz. The device features an impedance selector button that reduces the input resistance preventing inaccurate measurement caused by stray voltage. An optically isolated USB interface and the included Voltsoft sotware allow the easy and safe transfer of readings to a PC for further analysis. 1000 V fuses, reading range autoselection and the numerous built-in safety features enable CAT II 600V measurements. The VC650BT comes with a battery and a mains supply option. The large backlit display ensures excellent readability in low-light conditions. The internal memory stores up to 1000 readings. Additional features are temperature reading, reference measurement, duty cycle reading and a 1 kHz low pass filter.

Accurate TRMS readings
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are ver common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Scope of delivery

  • Mains cable
  • Safety leads
  • 2 alligator clips
  • K-type temperature sensor (-40 to + 400°C)
  • USB cable
  • Software CD
  • User manual.

Hints

The temperature sensor (included) is suitable for temperatures up to +400 °C. Batteries not included. ISO-calibrated version available.
Test leads and alligator clips are contained in a tidy in the top panel of the multimeter.
Please make sure you always use the latest VoltSoft PRO version. Free to download on the product page at at www.produktinfo.conrad.com.

System requirements

  • .Net framework v2.0 onward · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.