• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.72/4A - GEDORE - Ball joint puller 40x80x80 mm Gedore 2183323

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • 1.72/4 A-GEDORE-ball joint puller 40 x 80 x 80 mm
  • For easy and gentle pressing out the ball joint stud on thrust and steering knuckle
Content

1 pc(s)

Product type

Ball joint puller

Width

80 mm

Span width (max.)

40 mm

Span depth (max.)

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908259 1.72/4A - GEDORE - Ball joint puller 40x80x80 mm Gedore 2183323

Information

Information 1908259 1.72/4A - GEDORE - Ball joint puller 40x80x80 mm Gedore 2183323

Description

Features

  • For the simple and damage-free removal of ball pins on track rods and push rods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)