• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12073_4576 Workplace matting (L x W) 1000 mm x 1500 mm (Material sold by the metre) 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 1000 mm x 1500 mm (Material sold by the metre)

Product type

Workplace matting

Factory colour

Black

Weight

10 kg

Dim. (add. text)

Material sold by the metre

Width

1500 mm

Length

1000 mm

Description

Workplace mat, by the meter system, width 1500 mm, for operation, made of PVC with diamond profile in black, with all-sided beveled edges, insulating, anti-slip and noise-absorbing, promotes relief of back and legs, resistant to oils and chemicals, temperature-resistant up to +60°C, tested according to DIN 51130 R10.

This text is machine translated.