• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Udo Bär 11014_4568 Workplace matting (L x W) 1000 mm x 900 mm (Material sold by the metre) 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 10 mm
Dim

(L x W) 1000 mm x 900 mm (Material sold by the metre)

Product type

Workplace matting

Factory colour

Grey

Weight

3 kg

Dim. (add. text)

Material sold by the metre

Width

900 mm

Length

1000 mm

Description

Workplace mat, by the meter system, height x width 10 x 900 mm, for operation, made of Zedlan with structured surface in gray, insulating, anti-slip and noise-insulating, electrically conductive, anti-static, tested according to DIN 51130 R10.

This text is machine translated.