• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miltex 12031 Workplace matting (L x W x H) 3600 x 900 x 12 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 3600 x 900 x 12 mm

Product type

Workplace matting

Factory colour

Black

Yellow

Weight

20 kg

Width

900 mm

Height

12 mm

Length

3600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1903436 Miltex 12031 Workplace matting (L x W x H) 3600 x 900 x 12 mm 1 pc(s)

Description

Workplace mat, length x width 3600 x 900 mm, for operation, made of PVC with diamond profile in black/yellow, with all-sided beveled edges, insulating, non-slip and noise-absorbing, promotes relief of back and legs, resistant to oils and chemicals, temperature-resistant up to +60°C, tested according to DIN 51130 R10.

This text is machine translated.