• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miltex 12063_4574 Workplace matting (L x W) 1000 mm x 1200 mm (Material sold by the metre) 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 1000 mm x 1200 mm (Material sold by the metre)

Product type

Workplace matting

Factory colour

Black

Weight

8 kg

Dim. (add. text)

Material sold by the metre

Width

1200 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925405 Miltex 12063_4574 Workplace matting (L x W) 1000 mm x 1200 mm (Material sold by the metre) 1 m

Description

Workplace mat, by the meter system, width 1200 mm, for operation, made of PVC with diamond profile in black, with all-sided beveled edges, insulating, non-slip and noise-absorbing, promotes relief of back and legs, resistant to oils and chemicals, temperature-resistant up to +60°C, tested according to DIN 51130 R10.

This text is machine translated.