• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

134-150 - GEDORE - Three-edged flat ground scraper 150 mm Gedore 8781890

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Made of special steel
  • Work surfaces polished
  • With wooden handle
  • Bordered clamp
Product type

Triangular scraper

Material (handle)

Wood

Weight

0.139 kg

Content

1 pc(s)

Blade length

150 mm

Material

Steel

Material properties

cut

Length

270 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909048 134-150 - GEDORE - Three-edged flat ground scraper 150 mm Gedore 8781890

Information

Information 1909048 134-150 - GEDORE - Three-edged flat ground scraper 150 mm Gedore 8781890

Description

Features

  • Made from special steel
  • Working ends polished
  • With wooden handle
  • Flanged blade

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)