• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

14547 N Minitrix Points, Concrete sleeper 30 ° 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N curved point R3/R4, left with concrete sleepers

  • MiniTrix full-profile rails with a rail profile according to NEM code 60
  • Full profile rails made of a special stainless alloy
  • The material and track profile provide secure contact for power transmission to the wheel
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

14547

Size

N

Product type

N Minitrix

Track type

Points

Concrete sleeper

Angle

30°

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042706 14547 N Minitrix Points, Concrete sleeper 30 ° 1 pc(s)

Description

Concrete sleeper tracks are now standard across Europe – and this should also apply to model trains. The N gauge now receives a concrete sleeper track with NEM-compliant track profile code 60.
MiniTrix curved point R3/R4 left with polarized heart piece and a curve angle of 30°. The track layout is significantly slimmer. Nevertheless, the space requirement is not too large even for smaller systems. Electrical drive can be retrofitted.

Curved point for radii 3 and 4. Switch arch corresponds to 30°. Electrical drive can be retrofitted.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)