User & Safety Instructions 3042707 14548 N Minitrix Points, Concrete sleeper 30 ° 1 pc(s)
Description
Concrete sleeper tracks are now standard across Europe – and this should also apply to model trains. The N gauge now receives a concrete sleeper track with NEM-compliant track profile code 60. MiniTrix Sheet turnout R3/R4 right with polarized heart piece and a bow angle of 30°. The track layout is significantly slimmer. Nevertheless, the space requirement is not too large even for smaller systems. Electrical drive can be retrofitted.
Curved point for the radii 3 and 4. Point curve corresponds to 30°. Electrical drive can be retrofitted.
Concrete sleeper tracks are now standard across Europe – and this should also apply to model trains. The N gauge now receives a concrete sleeper track with NEM-compliant track profile code 60. MiniTrix Sheet turnout R3/R4 right with polarized heart piece and a bow angle of 30°. The track layout is significantly slimmer. Nevertheless, the space requirement is not too large even for smaller systems. Electrical drive can be retrofitted.
Curved point for the radii 3 and 4. Point curve corresponds to 30°. Electrical drive can be retrofitted.