• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

22225 N Fleischmann (w/o track bed) Curve 15 ° 329 mm 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

N Track bend R4

  • Wooden sleeper lookalike
  • Nickel sliver tracks
  • This text is machine translated.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

22225

Size

N

Product type

N Fleischmann (w/o track bed)

Track type

Curve

Radius (model train)

329 mm

Angle

15°

Type

Track bend R4

Content

12 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402961 22225 N Fleischmann (w/o track bed) Curve 15 ° 329 mm 12 pc(s)

More interesting products

(*All information is plus legal VAT)