• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

32.1199-15021 PV-AMLS4/150 Black Stäubli Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

PV-AMLS4/150

Product type

Photovoltaics connector

Connection

Connector

Factory colour

Black

Connection method

Connector diameter 4 mm

Max. diameter

4 mm

Manufacturer part #

32.1199-15021

Content

1 pc(s)

Length

1.5 m

Connector type

Adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789166 32.1199-15021 PV-AMLS4/150 Black Stäubli Content: 1 pc(s)

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)