• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 1436F 14365050 Aluminium tape Silver (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.34)
€ 28.99
-41 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft aluminium-adhesive tape

  • Silver
  • (L x W) 50 m x 50 mm
  • Flame-retardant

Technical specifications

Product type

Aluminium tape

Adhesive tape features

Flame-retardant

Length

50 m

Width

50 mm

Factory colour

Silver

Adhesive type

Gum

Carrier material

Aluminium

Type

1436F

Content

1 pc(s)

Dim

(L x W x H) 50 m x 50 mm x 50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545738 3M 1436F 14365050 Aluminium tape Silver (L x W) 50 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545738 3M 1436F 14365050 Aluminium tape Silver (L x W) 50 m x 50 mm 1 pc(s)

Information

Information 545738 3M 1436F 14365050 Aluminium tape Silver (L x W) 50 m x 50 mm 1 pc(s)

Description

Soft aluminum adhesive tape with synthetic rubber adhesive and an easy-to remove protective cover for sealing and insulation in the construction industry as well as in climate control.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)