• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 201E/24 Masking tape 201E Beige (L x W) 50 m x 24 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 4.89
-53 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Masking tape 201E

  • Beige
  • (L x W) 50 m x 24 mm
  • No-residue, Easy tear, Suitable for indoor use

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Easy tear

Suitable for indoor use

Length

50 m

Width

24 mm

Thickness

0.135 mm

Max. temperature

+80 °C

Factory colour

Beige

Adhesive type

Gum

Carrier material

Paper fleece

Series

201E

Type

201E/24

Content

1 pc(s)

Dim

(L x W) 50 m x 24 mm

Material thickness

0.135 mm

Documents & Downloads

Datasheet

Datasheet 1519583 3M 201E/24 Masking tape 201E Beige (L x W) 50 m x 24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1519583 3M 201E/24 Masking tape 201E Beige (L x W) 50 m x 24 mm 1 pc(s)

Information

Information 1519583 3M 201E/24 Masking tape 201E Beige (L x W) 50 m x 24 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.38€ 7.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)