• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 40261910 Double sided adhesive tape White (L x W) 10 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ 4026 double sided PU foam adhesive tape, 19 mm x 10 m

  • White
  • (L x W) 10 m x 19 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Strong adhesive

High tensile strength

High shear strength

Double-sided tape

Non-aging

Solvent-resistant

Temperature-resistant

Length

10 m

Width

19 mm

Factory colour

White

Adhesive type

Acrylic

Carrier material

Urethane

Series

3M4026

Type

40261910

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material (details)

High-temperature acrylic adhesive 100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266080 3M 40261910 Double sided adhesive tape White (L x W) 10 m x 19 mm 1 pc(s)

Description

Double-sided PU foam adhesive tape consisting of an open-cell polyurethane foam with acrylate adhesive. It is ideal for permanent attachment or mounting of components in the interior such as holders, hooks, signs, mirrors, frames, Strips, emblems, covers, displays, decorative parts, etc. The obvious nature of these products allows air, gas and moisture circulation. ideal for applications where high shear strength, temperature, aging and solvent resistance is required.

This text is machine translated.

Features

  • Double-sided PU foam adhesive tape
  • Made of open-cell polyurethane foam with acrylate adhesive
  • Long-lasting strong connections
  • High instant adhesion
  • Vibration damping
  • Absorbs forces
  • High tensile and shear strength ó High resistance to temperature, aging and solvents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)