• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 42041550 Tape Scotch® Brown (L x W) 15 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.47)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Skirting board 42041550 bra 50mmx15m

  • Brown
  • (L x W) 15 m x 50 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

15 m

Width

50 mm

Factory colour

Brown

Series

Scotch®

Type

42041550

Content

1 pc(s)

Dim

(L x W) 15 m x 50 mm

Material (details)

Polyester grid

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144869 3M 42041550 Tape Scotch® Brown (L x W) 15 m x 50 mm 1 pc(s)

Description

Adhesive instead of nailing: With the double-sided Scotch® socket board attachment you can fix foot strips easily and without additional tools. Simply glue the skirting board: With the double-sided Scotch® skirting board attachment you can attach the skirting board easily and without any additional tools. The adhesive tape is extra strong and particularly thick and holds permanently securely on most surfaces without firm contact pressure – even on rough walls it offers a best adhesion force. For best results, the surface must be dry and clean. Thanks to the solvent-free adhesive coating, the Scotch® skirting board is an environmentally friendly product. The package contains a roll of skirting boards in the dimensions 50 mm x 15 m.

This text is machine translated.

Features

  • Adhesive instead of nailing: With the double-sided Scotch® socket board attachment you can fix foot strips easily and without additional tools
  • Extra strong: The fiber-reinforced adhesive tape has a particularly high adhesive strength and adheres permanently securely without firm contact pressure
  • Versatile: It can be used on most surfaces – even on rough walls
  • Application: For optimum adhesion, the surface must be dry and clean
  • Solvent-free: Thanks to the solvent-free adhesive coating, it is environmentally friendly and odorless.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.