• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 9088-200/19X50-BL Tape Transparent (L x W) 50 m x 19 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.48)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DS TAPE 9088-200 Clear 19mmx50m 2mm

  • Transparent
  • (L x W) 50 m x 19 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

50 m

Width

19 mm

Thickness

0.2 mm

Factory colour

Transparent

Carrier material

Polyester

Type

9088-200/19X50-BL

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Material thickness

0.2 mm

Description

Double-sided adhesive tape with polyester carrier and modified acrylate adhesive for various mounting tasks. Double-sided adhesive tape with polyester carrier and modified acrylate adhesive for connecting many high and low energy surfaces. Good processing properties as well as the high transparency and shear strength make the product the ideal solution for various assembly tasks.

This text is machine translated.

Features

  • Thin double-sided adhesive tape with carrier
  • Modified acrylate adhesive
  • High transparency
  • High instant adhesion
  • Good UV and high temperature resistance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.