• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M GPH-060F19-3 Tape Grey (L x W) 3 m x 19 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.66)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive tape GPH-060GF gray 19mmx3m 0.6mm

  • Grey
  • (L x W) 3 m x 19 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

3 m

Width

19 mm

Thickness

0.6 mm

Max. temperature

+150 °C

Factory colour

Grey

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

GPH-060F19-3

Content

1 pc(s)

Dim

(L x W x H) 3 m x 19 mm x 50 mm

Height

50 mm

Material thickness

0.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2144888 3M GPH-060F19-3 Tape Grey (L x W) 3 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2144888 3M GPH-060F19-3 Tape Grey (L x W) 3 m x 19 mm 1 pc(s)

Description

3M™ VHB™ GPH-060GF - Now also as a practical short roll

For high temperatures and multi-material connection-
Double-sided high-performance adhesive tape for strong connections both indoors and outdoors.
Since 1980, the continuous development of innovative 3M™ VHB™ solutions and applications has been in placeContributed to the success of the world's most important companies. The 3M™ VHB™ adhesive tape is todayIn a variety of markets, such as Rail and utility vehicles, electronics, commercialSignage, windows and doors, household appliances, construction, aviation and furniture industry in use. User-friendly and extremely strong adhesion
3M™ VHB™ adhesive tape consists of a resistant acrylat adhesive with viscoelastic properties. This double sided high speed adhesive tape guarantees an extremely high adhesion on various substrates such as aluminum, stainless steel, galvanized steel, numerous bonded and plastics, acrylic, polycarbonate, ABS and painted or sealed wood. Our adhesive tapes are characterized by excellent shear strength, adaptability, area grip and temperature resistance. The areas of application cover a variety of sectors, such as transport, equipment construction, electronics, signage and displays, as well as industry in general. Combines different materials permanently, quickly and reliably.
Recommended applications: Decorative materials and panels, name plates and logos, electronic displays, connecting panels to frames and reinforcing elements to panels.
Dream, design, deliver – with 3M™ VHB™ GPH family tapes
The 3M™ VHB™ adhesive tapes from the GPH product family are fitted with a modified acrylic adhesive on both sides of an adaptable foam core. The combination of high temperature resistance, suitability for various surfaces, strong initial adhesion and adaptable foam core makes this product family one of the most powerful and versatile 3M™ VHB™ adhesive tapes. Its high temperature resistance enables materials to be glued in applications with a long-term temperature of up to 150°C and temporarily operating temperatures of up to 230°C. The adhesive tape is especially suitable for use before thermal hardening processes, such as with liquid or powder painting. Thus, it is typically used on metallic materials such as aluminum, galvanized steel and stainless steel. Use this tape to mount reinforcing elements, panels, and panels – including

This text is machine translated.

Features

  • For high temperatures and multi-material connections
  • High instant adhesion
  • High adaptability
  • Heat resistant up to 230 °C (short term)
  • Double-sided high-performance adhesive tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)