• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4251955 Aluminium tape Silver (L x W) 55 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.78)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ 425 soft aluminum tape, 19 mm x 55 m

  • Silver
  • (L x W) 55 m x 19 mm

Technical specifications

Product type

Aluminium tape

Adhesive tape features

Damp-proof

Length

55 m

Width

19 mm

Thickness

0.12 mm

Breakout force

490 N/10 mm

Max. temperature

+149 °C

Min. temperature

-54 °C

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Soft aluminium

Type

4251955

Content

1 pc(s)

Dim

(L x W x H) 55 m x 19 mm x 50 mm

Height

50 mm

Material thickness

0.12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266108 3M 4251955 Aluminium tape Silver (L x W) 55 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266108 3M 4251955 Aluminium tape Silver (L x W) 55 m x 19 mm 1 pc(s)

Description

Soft aluminum adhesive tape with transparent adhesive for sealing flat roof elements, covering of heat and light reflectors for heat-conducting attachment of tubes, heating coils etc. as moisture barrier and for covering purposes in the electroplating.

This text is machine translated.

Features

  • Excellent sealing properties through good shielding of moisture (water vapor diffusion)
  • Combination of robust aluminum and resistant adhesive allows for long-term applications without any problem
  • For shielding heat radiation
  • Established in automotive and aircraft construction
  • Suitable as a moisture barrier (e.g. white goods)
  • Mounting of cooling coils on refrigerators
  • High resistance to aging and weather.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)