• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4910F/IPS Tape Transparent (L x W) 11 m x 19 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.36)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape 4910F Transp. 19mmx11m 1mm

  • Transparent
  • (L x W) 11 m x 19 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

11 m

Width

19 mm

Thickness

1 mm

Factory colour

Transparent

Adhesive type

Acrylic

Type

4910F/IPS

Content

1 pc(s)

Dim

(L x W x H) 11 m x 19 mm x 50 mm

Height

50 mm

Material thickness

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144884 3M 4910F/IPS Tape Transparent (L x W) 11 m x 19 mm 1 pc(s)

Description

Ideally suited for a variety of materials with high surface energy, such as metals, plastics or glass. 3M™ VHB™ High-performance adhesive tapes are double-sided adhesive tapes made of closed-cell acrylate adhesive. They offer good adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for a variety of materials with high surface energy, such as Metals, plastics or glass. The products are characterized by their high transparency.

This text is machine translated.

Features

  • VHB™ Adhesive
  • Inside and outside
  • Transparent
  • For connecting transparent materials
  • For high-energy materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)