• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035252 Heatshrink Black 72 mm 21 mm Shrinkage:2:1 6 pc(s)

Image similar
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
72 mm
Nominal diameter (post-shrinkage)
21 mm
Content
6 pc(s)
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Germany Cold shrink Coax-Sealing set 13.5 - 67.8 mm EPDM 98 31

  • 6 pc(s)
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 72 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

72 mm

Nominal diameter (post-shrinkage)

21 mm

Factory colour

Black

Shrinkage

2:1

Content

6 pc(s)

Material

EPDM

Manufacturer part #

7000035252

Halogen-free

No

Length

33 cm

Type

98-KC 31

Wall thickness (post-shrinkage)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297858 3M 7000035252 Heatshrink Black 72 mm 21 mm Shrinkage:2:1 6 pc(s)

Description

The 3M cold shrink coaxial cable sealing set 98 KC reliably protects coaxial plugs and antenna entries in indoor and outdoor areas against moisture. It is especially suitable for applications with mobile radio antennas and base stations. In addition, the cold-shrink fittings ensure a flexible kink protection. Their simple and fast assembly by pulling out the supporting coil enables a reliable installation even without special tools, such as shrink-fit burners. After installation, the cold shrink tubing provides reliable protection against moisture through its constant radial contact pressure. Its very good thermal stability and its resistance to acids, alkalis, ozone and UV radiation guarantee long-lasting functionality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)