• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099156 Heatshrink Blue 6 mm 2 mm Shrinkage:3:1 30 m

Image similar
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Content
30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Germany Heat-shrink hose roll 6/2 mm, blue, thin HSR 3000 sheets

  • 30 m
  • Shrinkage: 3:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

  • Design: Roller,
  • Printable: no.
  • Nominal cross-section 18 mm²
Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Blue

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

30 m

Material

Polyolefin

Max. temperature

+135 °C

Manufacturer part #

7000099156

Halogen-free

Yes

Length

10 m

Type

HSR 3000 6/2 bl

Wall thickness (post-shrinkage)

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297866 3M 7000099156 Heatshrink Blue 6 mm 2 mm Shrinkage:3:1 30 m

Description

The 3M HSR 3000 heat-shrink tubing is a thin-walled, halogen-free heat-shrink tubing made of modified, radiation cross-linked polyolefin. It is suitable for a wide range of applications, especially for electrical insulation, cable bundling and marking. The heat-shrink hose is extremely resistant to aging and remains highly flexible over the long term. It is characterized by a fast shrink, whereby the shrink rate is three to one. It can be used in a temperature range from 55 °C to +135 °C. The supplied dispenser box enables efficient storage and handling, as you can easily shorten the hose to the ideal length.

This text is machine translated.

Scope of delivery

  • 3Rolle á 10 m.

Accessories

(*All information is plus legal VAT)