• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 764i 764G5033 PVC adhesive tape 764i Green (L x W) 33 m x 50 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.36)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

All ppurpose PVC-Adhesive tape

  • Green
  • (L x W) 33 m x 50 mm
  • All-purpose

Technical specifications

Product type

PVC adhesive tape

Adhesive tape features

All-purpose

Length

33 m

Width

50 mm

Thickness

0.13 mm

Breakout force

228 N/10 mm

Max. temperature

+29 °C

Factory colour

Green

Adhesive type

Gum

Carrier material

PVC

Series

764i

Type

764i

Content

1 pc(s)

Dim

(L x W) 33 m x 50 mm

Material thickness

0.13 mm

Documents & Downloads

Datasheet

Datasheet 540194 3M 764i 764G5033 PVC adhesive tape 764i Green (L x W) 33 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540194 3M 764i 764G5033 PVC adhesive tape 764i Green (L x W) 33 m x 50 mm 1 pc(s)

Information

Information 540194 3M 764i 764G5033 PVC adhesive tape 764i Green (L x W) 33 m x 50 mm 1 pc(s)

Description


3MTM 764i
With the all purpose soft-PVC-adhesive tape 764i , we offer a meaningful and economical solution for several application areas e.g. marking, bundling, holding and sealing. The abrasion resistant and externally extendable carrier material is very easy to process and pleasing on uneven surfaces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)