• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor H520AV Optime II Neon green Ear Defenders

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME II Encapsulate Hearing

  • Stainless steel headband distributes weight for low-pressure fit
  • Liquid/foam filled earmuff cushions
  • SNR-worth 31 dB

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

31 dB

Weight

210 g

Factory colour

Neon green

EN standard

EN 352-1

Standards

EN 352-1

Type

High-Visibility

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886352 3M Peltor H520AV Optime II Neon green Ear Defenders

Description

The 3M PELTOR OPTIME II Capsule ear protection has been specially designed for heavy noise polluted environments and absorbs even at extremely low frequencies very effectively. The green capsules have an insulating value of SNR = 30 dB. Thanks to the slim design, the OPTIME II Capsule an exceptional wearing comfort. This minimizes the generous space under the capsules build-up of heat and sweat and offers even with long-term application a pleasant wearing feeling. For an optimum heat dissipation provide extra ventilation channels at the sealing rings. The soft, wide sealing rings are with a unique combination of liquid and foam filled and guarantee a particularly weak pressure at a simultaneous optimum sealing. A constant low pressure is also due to the flat head bracket as well as the two-point suspension made of stainless steel. The bracket is variably adjustable and thanks to its ergonomic shape fits perfectly to any head shape. The application areas of the 3M PELTOR OPTIME II are at high noise exposure, such as in heavy industry, in the cement production, in the construction industry, airports, in the textile manufacturing, in the printing industry as well as in the agriculture. Suitable hygiene kits provide for a hygienic and economic use of the Kapselgehorschutzers.

This text is machine translated.

Features

  • High insulation value
  • Spring steel clamp with 2-point suspension
  • Variably adjustable & ergonomically designed
  • Constant pressure
  • Wide, comfortable sealing cushions
  • Hygiene kits available
  • Also available in other colours.
  • Good protection during high volumes
  • Perfect adaptation to the shape of the head
  • Sealing seat the capsule protects against leaks
  • Filled with a unique combination of liquid and foam
  • Tremendous safety
  • Convenient & comfortable
  • Protection through secure fit of the capsule
  • Close fit
  • High comfort
  • Good heat dissipation
  • Hygienic
  • Protection through secure fit of the capsule
  • Economical
  • Sealing seat the capsule protects against leaks
  • Good protection during high volumes
  • Perfect adaptation to the shape of the head
  • Recovery of hygiene & insulation power without buying.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)