• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime I H510F Protective ear caps 26 dB 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME I EARMUFF H510F YELLOW SNR 28 DB

  • SNR-value: 28 dB
  • Very light (only 180 g)

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

26 dB

Weight

180 g

Factory colour

Yellow

Features

foldable

Standards

EN 352-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149864 3M Peltor Optime I H510F Protective ear caps 26 dB 1 pc(s)

Description

The 3M™ PELTOR™ OPTIME™ I Earmuff is especially light and a perfect all-round protection for many areas. The H510F with foldable headband and yellow capsules can be stored in a space-saving way and carried easily. The Earmuff has an insulation value of SNR = 28 dB. Thanks to its very slim profile, the OPTIME™ I can be perfectly combined with other protective equipment and offers high wearing comfort. The generous space under the capsules minimizes heat build-up and welding and makes the OPTIME™ I ideal for both short and long application times. The soft, wide sealing rings are filled with a unique combination of liquid and foam and ensure a particularly low contact pressure while ensuring optimum sealing. The spring steel clamp with Two point suspension made of stainless steel, which ensures a constant low contact pressure, is also comfortable. The headband is adjustable and adapts to any shape of the head thanks to its ergonomic shape. The areas of application of the 3M™ PELTOR™ OPTIME™ I are moderate noise pollution, for example in workshops, metal processing plants, in precision engineering, in the construction industry, the automotive industry and in leisure activities. Suitable hygiene kits ensure hygienic and economical use of the earmuffs.

This text is machine translated.

Features

  • Average insulation value
  • slim design
  • Spring steel clamp with 2-point suspension
  • variably adjustable and ergonomically shaped
  • constant contact pressure
  • Width, comfortable sealing cushions
  • Hygiene kits available
  • also available in other colors
  • low weight
  • perfect adaptation to the shape of the head
  • Seal seat of the capsule protects against leaks
  • filled with unique combination of liquid and foam
  • Restoration of hygiene & insulation performance without new purchase
  • High comfort and best possible combination with other PPE
  • Protection by secure seating of the capsule
  • good heat dissipation
  • hygienic
  • economical
  • hygienic
  • maximum free space for the ear cup.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)