• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime I H510P3E Protective ear caps 26 dB 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME I HELMKAPSEL H510P3E YELLOW SNR 26 DB

  • Damps noise level by up to 28 dBThe slim design can be combined easily with other protective equipmentThe sealing rings are filled with a unique combination of liquid and foamGenerous interior in the capsule reduces heat and moisture accumulationThe soft, wide pads reduce the pressure around the earsCushion and inserts are available as replacement kitsAvailable as styles with headband, neck strap and helmet mount, and as models in green warning color

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

26 dB

Weight

180 g

Factory colour

Yellow

Features

incl. helmet mount

Standards

EN 352-1

Standards

EN 352

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149865 3M Peltor Optime I H510P3E Protective ear caps 26 dB 1 pc(s)

Description

The 3M™ PELTOR™ Optitime™ I earcap protectors are lightweight hearing protectors that combine well with other protective equipment.They are suitable Ideal for medium-strength industrial noise, such as in workshops, metalworking companies or printing shops, as well as outdoor activities such as lawn mowing or hedge cutting.The ear caps dampen noise level by up to 28 dB. They have sealing rings filled with a unique combination of liquid and foam. The generous space inside the capsules helps to prevent heat and moisture build-up. The wide soft pads reduce the pressure around the ears, allowing comfortable wear over long periods of time. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. The ear caps are available as designs with foldable headband, with neck strap and helmet fixing as well as models in green warning colors.

This text is machine translated.

Features

  • Average insulation value
  • slim design
  • Spring steel clamp with 2-point suspension
  • variably adjustable and ergonomically shaped
  • constant contact pressure
  • Width, comfortable sealing cushions
  • Hygiene kits available
  • also available in other colors
  • low weight
  • perfect adaptation to the shape of the head
  • Seal seat of the capsule protects against leaks
  • filled with unique combination of liquid and foam
  • Restoration of hygiene & insulation performance without new purchase
  • High comfort and best possible combination with other PPE
  • Protection by secure seating of the capsule
  • good heat dissipation
  • hygienic
  • economical
  • Protection by secure seating of the capsule
  • economical.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)