• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime I H510P3EA Yellow Over-the-Head Earmuffs

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME I EARMUFF H510P3EA YELLOW SNR 26 DB

  • SNR-value: 26 dB
  • Very light (only 180 g)

Technical specifications

Product type

Protective ear caps

SNR

26 dB

Weight

180 g

Factory colour

Yellow

Features

incl. helmet mount

Standards

EN 352-1

UKCA

yes

Description

The 3M™ PELTOR™ OPTIME™ I Earmuff is especially light and a perfect all-round protection for many areas. The OPTIME™ I helmet capsule P3EA has a plug-in attachment for helmets with 2 x 16 mm slot, slightly beveled. The capsule ear protection has yellow capsules and a damping value of SNR = 26 dB. Thanks to its very slim profile, the OPTIME™ I can be perfectly combined with other protective equipment and offers high wearing comfort. The generous space under the capsules minimizes heat build-up and welding and makes the OPTIME™ I ideal for both short and long application times. The soft, wide sealing rings are filled with a unique combination of liquid and foam and ensure a particularly low contact pressure while ensuring optimum sealing. The spring steel clamp with Two point suspension made of stainless steel, which ensures a constant low contact pressure, is also comfortable. The headband is adjustable and adapts to any shape of the head thanks to its ergonomic shape. The areas of application of the 3M™ PELTOR™ OPTIME™ I are moderate noise pollution, for example in workshops, metal processing plants, in precision engineering, in the construction industry, the automotive industry and in leisure activities. Suitable hygiene kits ensure hygienic and economical use of the earmuffs.

This text is machine translated.

Features

  • Very slim profile & low weight enable the best possible combination with additional PPE
  • Soft, wide cushions reduce the pressure around the ears and increase the wearing comfort
  • Plenty of space inside the capsule to minimize heat build-up and moisture development
  • Easily replaceable cushions and inserts keep the earmuffs hygienic and clean
  • P3EA Helmet connector for helmet mounting.

What kind of Protective Ear Caps are you looking for?