• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PFMDE002 Privacy screen filter All-in-One PCs 54,6 cm (21,5") Image format: 16:9 7100136479 Dell OptiPlex 3240 AiO, O

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Compatible with

OptiPlex 3240 AiO

OptiPlex 5250 AiO

Suitable for

All-in-One PCs

Compatible with

Dell

Suitable for

54,6 cm (21,5")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

563 mm

Width

457 mm

Dim

(W x H) 457 mm x 563 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2135912 3M PFMDE002 Privacy screen filter All-in-One PCs 54,6 cm (21,5") Image format: 16:9 7100136479 Dell OptiPlex 3240 AiO, O

Description

3M filter for Dell OptiPlex 3240 16:9 Monitor 21.5'' Inch The 3M Display and view protection film is custom fit for the Dell OptiPlex 3240 All-in-One monitor cut, pleasantly used and contributes to the protection of your screen and on the information displayed at - even while traveling. You will receive an incredibly sharp and clear image display, while visual hacker with a view from the side in the dark. Features: Micro-fins technology provides with lateral look outside a viewing angle of 60 degrees for a first-class effective, blackout' privacy - The thin and highly sensitive to touch-impulse response filter offers protection and a consistent response to touch, without compromising the handling of your device - incredible picture clarity - excellent for high-resolution screens with high pixel density - see less fingerprints and more screen contents-satin-like, matte surface with smooth haptics - easy to install, remove and clean - Offers an additional protective layer against scratches and dust-exact cutting-reduced 35% of blue light transmission of your display

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?