• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M R/Y+ Core connector flexible: 2-16 mm² fixed: 2-16 mm² Number of pins: 2 1 pc(s) Red, Yellow

1/2
Product type
Core connector
Cross section (flexible) (min.)
2 mm²
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (min.)
2 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M R/Y+ Core connector flexible: 2-16 mm² fixed: 2-16 mm² Number of pins: 2 1 pc(s) Red, Yellow

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Core connector

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

2

Factory colour

Red

Yellow

Content

1 pc(s)

Manufacturer part #

R/Y+

Connection

Cut & Clip

Nominal voltage

600 V

Temperature range

up to +105 °C

Documents & Downloads

Datasheet

Datasheet 549025 3M R/Y+ Core connector flexible: 2-16 mm² fixed: 2-16 mm² Number of pins: 2 1 pc(s) Red, Yellow

Description

Use anywhere in the installation technology, where single, electrical conductor quickly, easily and securely connected to: distribution boxes, vehicles, traffic lights and connection box. Particularly suitable, these rotary terminals with strong vibration exposed connection points, e.g. in production facilities, where machine operating heavy vibrations occur. The connectors consist of a conical spring coil in a steel cap is embedded. The penetrating the wires is prevented. Due to the permanent spring tension is the connection of vibration and shock-proof. The connectors are equipped with an aging-resistant, flexible PVC-sleeve insulated, whose extension additional touch protection offers and breaking the wires. All conductive materials are finished and absolutely corrosion-proof. Due to the extremely high pressure effect of the spring coil creates an exceptionally good contacting of the wires. The connection is can be removed again. No twisting of the wires.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)