• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SJ 3526N Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 15 mm White Sold per metre

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

114 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Width 15 mm
Product type

Hook-and-loop tape

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on

Factory colour

White

Length

1000 mm

Width

15 mm

Content

Sold per metre

Dim

(L x W) 1000 mm x 15 mm

Manufacturer part #

3526W15

Type

SJ 3526N

Type

Hook band

Max. length sold by the metre

45 m

Documents & Downloads

Datasheet

Datasheet 533026 3M SJ 3526N Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 15 mm White Sold per metre

User & Safety Instructions

User & Safety Instructions 533026 3M SJ 3526N Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 15 mm White Sold per metre

Description

ScotchmateTM hook-and-loop fasteners comprise of two components with a self-adhesive surface, which are permanently fixed to the surface and whose connection with each other can be locked several 1000 of times. One component has a small hook, the other has a soft, flexible loop. The two sides are fastened to each other by lightly pressing them together. Typical application areas are in the automotive industry, rail vehicle construction, electronics, advertising, decorations, medical equipment as well as sports and hobbies.

Hints

Please order always a hook-and-loop band

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)