• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M VHB™ 4910F 4910F193 Double sided adhesive tape VHB™ 4910F Transparent (L x W) 3 m x 19 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

575 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.66)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performing-connecting system

  • Transparent
  • (L x W) 3 m x 19 mm

Technical specifications

Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+149 °C

Factory colour

Transparent

Adhesive type

Acrylic

Series

VHB™ 4910F

Type

VHB™ 4910F

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

Material thickness

1.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 806744 3M VHB™ 4910F 4910F193 Double sided adhesive tape VHB™ 4910F Transparent (L x W) 3 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 806744 3M VHB™ 4910F 4910F193 Double sided adhesive tape VHB™ 4910F Transparent (L x W) 3 m x 19 mm 1 pc(s)

Description

3M™ VHB™ 4910F
The TRANSPARENT 3M ™ VHB™ high-performance connection systems offer an optimal adaptability to the adhesive surfaces. This feature makes it possible that both thin, as well as structured surfaces are fully free of voltage can be connected. This high-performance adhesive tapes are additionally characterised by a good impact resistance at minus temperatures and a good softening capacity. In addition, these products especially due to the very high transparency. They show a good resistance to yellowing under UV influence as well as to many chemicals and have a good aging and weathering resistance.
They are particularly suitable for the bonding of highly transparent materials such as glass and some transparent plastics. There is no stress corrosion cracking in plastics.

This text is machine translated.

Features

  • Immediate durability through pressure-sensitive adhesive
  • Almost invisible adhesive bonding
  • 1 mm thick, robust double-sided high performance adhesive tape, transparent, made of acrylat-adhesive for various purposes
  • Can replace mechanical fasteners (rivets, welds, screws) or liquid adhesives, which can result in drilling, grinding, finishing, screwing, welding and cleaning can be saved
  • High dynamic load absorption reduces vibrations and impacts
  • Creates a durable sealing against water, humidity, etc.
  • Transparent material is Ideal for joining transparent materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)