• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42214 LEGO® TECHNIC Lamborghini Revuelto Super Sport wagon

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42214 Lamborghini Revuelto Super Sport wagon

  • The LEGO® Technic Lamborghini Revuelto Supersport car is a model car for children aged 10 and over
  • The speed camera can be controlled remotely using the LEGO® Technic CONTROL+ APP
  • Drive the car forward and backward and see the glow elements in the dark
  • The battery of the LEGO® toy car can be charged with a non-included USB-C cable
  • Gift idea for children who love kits and remote toy cars
  • Discover the intuitive 3D assembly instructions in the LEGO® Builder APP
  • The movement and mechanics of the LEGO® Technic models are reproduced true to reality
  • The model car from this 1,135-piece set is 40 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

10 years

LEGO parts

1135

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Lamborghini Revuelto Super Sport wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400536 42214 LEGO® TECHNIC Lamborghini Revuelto Super Sport wagon

Description

The LEGO® TECHNICAL Lamborghini Revuelto Super Sports Car (42214) is a construction toy that makes boys and girls from 10 years and above build a detailed model of the spectacular speedster. This version has the same great details as the original, for example a motor cover and cool headlights glowing in the dark. The aerodynamic design will impress any Lamborghini super fan. But the building begins the gaming fun Use the CONTROL+ APP to steer the car, switch the lights on and off and view the data in real time on the cockpit display of the APP, while you perfecten your driving art.
This kit is a great gift idea for boys and girls who love remote controlled cars. Also available on the set is the LEGO Builder APP, which magnifies and turns 3D model views and allows the building progress to be followed.
LEGO® technical kits realistically represent the movements and mechanics of the models, in order to introduce young LEGO builders the world of technology. The set consists of 1,135 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.96*

More interesting products

(*All information is plus legal VAT)