• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43023 LEGO® Editions McLaren Mastercard F1® Team Lando Norris’ helmet

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 43023 McLaren Mastercard F1® Team Lando Norris’ helmet

  • LEGO F1 HELMET: The LEGO Editions McLaren Mastercard F1 Team Lando Norris’ helmet makes car fans from 14 years of age creative and creates a great Formula 1 fan article
  • 3D PUZZLE WITH DETAILS: To celebrate McLaren's 1,000. The Grand Prix is a half of the helmet in the papaya orange typical of the brand, while the other side features the characteristic yellow of Lando Norris
  • LANDO NORRIS FAN ARTICLE: The LEGO minifigure Lando Norris and a badge on the base with his signature, his start number and his LN logo complete the 3D model
  • KIDS ROOM DECORATION TO COLLECT & EXHIBIT: The ready-made DIY decoration from this Lando Norris set will be happy to show fans alongside their other separately available LEGO F1 helmets
  • GIFT FOR FORMULA 1 FANS: This LEGO F1 kit is a popular birthday present for teenagers and grown-up motor sport fans
  • DIGITAL PIT STOP: Future champions can dream of F1 ACTION when they enlarge and rotate their 3D models in the LEGO Builder APP and see how far they are
  • LEGO EDITIONS: In the LEGO Editions collection, you'll find additional F1 Sets, which are available separately, to make Formula 1 fans' hearts beat faster

Technical specifications

  • DIMENSIONS: The LEGO® Lando Norris helmet made of this 793-piece set is 18 cm high, 11 cm wide and 13 cm deep
Product type

LEGO® Editions

Recommended minimum age

14

LEGO parts

793

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

McLaren Mastercard F1® Team Lando Norris’ helmet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642675 43023 LEGO® Editions McLaren Mastercard F1® Team Lando Norris’ helmet

Description

The LEGO® editions McLaren Mastercard F1® Team Lando Norris’ helmet (43023) makes car fans 14 years and over creative and creates a great Formula 1® fan article. F1® fans can imitate the racing helmet that Lando Norris and his McLaren team have helped design. To celebrate McLaren's 1,000. Grand Prix participation is one side of the LEGO helmet in the papaya orange typical for the brand. The other side, on the other hand, adorns the yellow-black pattern characteristic of Lando. The minifigure Lando Norris and a badge on the base with his signature, his start number and his LN logo complete the model. The finished model is a cool Formula 1® fan and a spectacular room decoration. The kit is a great birthday present for teenagers and car fans. Instructions are also available in the LEGO Builder APP. There fans can put a pit stop there, in order to rotate their models and see how far they are.

This text is machine translated.

Features

  • LEGO® F1® HELMET: The LEGO® Editions McLaren Mastercard F1® Team Lando Norris’ helmet (43023) allows car fans from 14 years of age to be creative and create a great Formula 1® fan product
  • AUTHENTIC DETAILS: To celebrate McLaren's 1,000. Grand Prix is one half of the helmet held in the papaya-orange typical for the brand. The other side, on the other hand, adorns the characteristic yellow of Lando Norris
  • LANDO-NORRIS-FAN ARTICLE: The minifigure Lando Norris and a badge on the base with his signature, his start number and his LN logo complete the model
  • MODEL FOR COLLECTION AND EXHIBITION: The finished room decorations from this Lando-Norris-set will be happy to show fans alongside their other LEGO® F1® helmets, which are available separately
  • GIFT FOR FORMULA 1® FANS: This LEGO® F1® kit is a great birthday or surprise gift for teenagers and F1® fans
  • DIGITAL PIT STOP: Future champions can dream of F1® ACTION when they enlarge and rotate their models in the LEGO® Builder APP and see how far they are
  • LEGO® EDITIONS: The LEGO Editions collection features additional F1® kits that are available separately, designed to make Formula 1 fans' hearts beat faster

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.