• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6590617 LEGO® Editions Ayrton Senna Helm; F1® fan articles; decorative for the living room or office; with signature bad

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 6590617 Ayrton Senna Helm; F1® fan articles; decorative for the living room or office; with signature badge and racing minifigure

  • This set lets teenagers 14 years and older build the LEGO® Editions Ayrton Senna helmet
  • Genuine yellow helmet with green border and printed decorative elements
  • The minifigure Ayrton Senna offers gaming fun and feres the fantasy
  • The finished model can be displayed alongside other eye-catchers from the world of sports
  • Cool birthday or Christmas present for motorsports enthusiasts
  • In the LEGO® Builder APP, you can rotate your model and see how far you are
  • Check out other LEGO® editions with F1® motifs that are available separately
  • The helmet from this 931-part set is 19 cm high and 13 cm wide

Technical specifications

  • DIMENSIONS: The LEGO® edition helmet made of this 931-piece set is 19 cm high, 13 cm wide and 13 cm deep
Product type

LEGO® Editions

Recommended minimum age

14

LEGO parts

931

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Ayrton Senna Helm; F1® fan articles; decorative for the living room or office; with signature badge and racing minifigure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790119 6590617 LEGO® Editions Ayrton Senna Helm; F1® fan articles; decorative for the living room or office; with signature bad

Description

Put on your belt and create a nostalgic F1® fan article. LEGO® Editions Ayrton Senna Helm (43024) is a kit for teenagers aged 14 and over. The model is modeled on the bright racing helmet of Ayrton Senna. The kit not only honors the Brazilian origin of the motorsport, but also celebrates its legendary career. The bright yellow helmet is not only decorated with green details, which are based on the Brazilian flag, but also printed with sponsor logos. The minifigure Ayrton Senna with racing trousers imparts the model additional authenticity and can be placed alongside the signature badge. After the cool model has been built and waved at the finish line, you can exhibit the spectacular eye catcher in your room. The collector's piece is a fantastic gift idea for kids who love motor sport. And in the LEGO Builder APP, you can place pit stops to rotate a 3D model and see how far you are. The set consists of 931 parts.

This text is machine translated.

Features

  • BUILD A REPLICA OF AN F1® HELMET: LEGO® Editions Ayrton Senna Helm (43024) is a kit for teenagers 14 years and over and celebrates an icon of motorsport
  • AUTHENTIC DETAILS: The model is based on Senna's unmistakable helmet. This replica of one of the most legendary F1® helmets in bright yellow is decorated with green details that honor Ayrton's Brazilian origins
  • F1® MINIFIGURE: The minifigure Ayrton Senna wears a LEGO® mini helmet and a T-shirt with the cartoon character Senninha, which Ayrton designed to inspire children around the world
  • SET TO COLLECT AND EXHIBIT: Fans can display the finished model alongside other F1® fan articles on their desk or on a shelf
  • GIFT IDEA FOR FORMULA 1® FANS: This cool set is a fantastic birthday, Christmas or surprise gift for children and motor sports fans
  • DIGITAL PIT STOP: Future champions can dream of F1® ACTION when they enlarge and rotate their models in the LEGO® Builder APP and see how far they are
  • LEGO® EDITIONS: The LEGO Editions collection features additional F1® kits that are available separately, designed to make Formula 1 fans' hearts beat faster

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.