• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43028 LEGO® Editions Olivia Rodrigo's record; music motif for collecting and exhibiting – pop star minifigure – gift for

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 43028 Olivia Rodrigo's record; music motif for collecting and exhibiting – pop star minifigure – gift for girls, boys and fans

  • LEGO® Editions - Olivia Rodrigo's record set for children aged 10 and over
  • With many symbols, including a megaphone, red lips and a butterfly
  • An Olivia Rodrigo mini-figure allows for fun and inspiration for imaginative game ideas
  • Fans can proudly present their records in their bedroom as a music decoration
  • The set is a cool gift for birthday, Christmas or any other occasion
  • The LEGO® Builder APP is the perfect place to enjoy a digital record experience
  • Play your creativity with other Olivia Rodrigo Sets (sold separately)
  • This 360-piece model is 18 cm wide

Technical specifications

Product type

LEGO® Editions

Recommended minimum age

10

LEGO parts

360

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Olivia Rodrigo's record; music motif for collecting and exhibiting – pop star minifigure – gift for girls, boys and fans

Factory colour

Multicolour

Material

Plastic

Weight

519 g

Number of pieces

360 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

519 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778939 43028 LEGO® Editions Olivia Rodrigo's record; music motif for collecting and exhibiting – pop star minifigure – gift for

Description

Let your creativity play with the LEGO® Editions kit Olivia Rodrigo's record (43028) for children aged 10 and over. This extra-packed record is filled with details that will inspire fans and is decorated with elements that symbolize the superstar's career. Discover her legendary megaphone, her red lips and a butterfly, as well as a badge with autograph and new star elements. Olivia Rodrigo's minifigure is rocking with a new hairstyle and a silver dress inspired by a look from her Sour tour, for even more fun and imaginative gaming. Decorate the center of the record with glossy foil stickers, then rotate it to reveal the additional stars and butterflies on the sides. As soon as it is ready, children can present the record with the hanger or stand in their room as music decoration. This Olivia Rodrigo fan is a super cool gift idea for girls, boys and all music fans. The LEGO Builder APP contains instructions. Fans can rotate and enlarge their model in 3D and track their progress. The set consists of 360 parts.


This text is machine translated.

Features

  • A CREATIVE PROJECT THAT ROCKS: Show your enthusiasm for a superstar of music with the LEGO® Editions Set Olivia Rodrigo Record (43028), a captivating set for children aged 10 and over
  • LEGENDARY DETAILS: Discover the famous symbols of the famous singer, including a megaphone, red lips and a butterfly, as well as a plaque with autograph and brand new star elements
  • POPSTAR MINIFIGURE: Kids can play with the Olivia Rodrigo minifigure, wearing a glittering outfit inspired by their "Sour" tour, and wearing a new hair part
  • PLAYFUL musical decor: Rotate the middle of the vinyl plate to reveal more stars and butterflies, use the hanger to present them as wall decoration, or place them on a shelf, night or desk
  • COOL GIFT IDEA: The set is a hit as a gift for girls, boys and all music fans for birthdays, Christmas and other special occasions
  • A DIGITAL EXPERIENCE: In the LEGO® Builder APP, prospective pop stars can use the digital building instructions, enlarge and rotate their model in 3D, as well as track the progress of construction
  • Other LEGO® Editions: Let your creativity run free with other Olivia Rodrigo Sets (sold separately) from the Edition Collection, where you can find other cool music fan articles and decorations
  • DIMENSIONS: The model of this 360-piece set is 17 cm high, 18 cm wide and 9 cm deep

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.