• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43031 LEGO® Editions Olivia Rodrigo's guitar; 2 mini-figures – gift idea for girls, boys and fans

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 43031 Olivia Rodrigo's guitar; 2 mini-figures – gift idea for girls, boys and fans

  • LEGO® Editions Kit Olivia Rodrigos Guitar for teenagers 14 years and older
  • Details include a purple butterfly, a heart and new star elements
  • Discover 2 Olivia Rodrigo minifigures with their own mini-guitars
  • Set this guitar model to music in your bedroom
  • A great gift idea for girls, boys and all who love music
  • The LEGO® Builder APP contains digital instructions for this kit
  • Play your creativity with other Olivia Rodrigo Sets (sold separately)
  • The model from this 1,228-piece set is 50 cm high

Technical specifications

Product type

LEGO® Editions

Recommended minimum age

14

LEGO parts

1228

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Olivia Rodrigo's guitar; 2 mini-figures – gift idea for girls, boys and fans

Factory colour

Multicolour

Material

Plastic

Weight

1.79 kg

Number of pieces

1228 Stück(e)

Sound effects

no

Package volume

12.578 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.79 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778897 43031 LEGO® Editions Olivia Rodrigo's guitar; 2 mini-figures – gift idea for girls, boys and fans

Description

The LEGO® Editions Olivia Rodrigo Guitar kit (43031) allows fans to design their own fan product – a great gift idea for girls and boys aged 14 and over. One half of this guitar model, equipped with numerous special features, is electric and embodies the punchy side of the singer, while the other half is acoustic and reflects her softer side. Moreover, it also contains numerous decorative elements, which will enthuse the fans. Discover purple butterflies, new star elements, a name plate, a love heart and a golden autograph. When you open the electric page, you can discover two detailed minifigures from Olivia Rodrigo: One with an electric guitar and the other with an acoustic guitar. Then turn the slider on the acoustic side to open a hidden compartment that contains a mini wardrobe with many surprises. Rock the decoration in your bedroom with this model! With the LEGO® Builder APP, teenagers can use digital building instructions, enlarge and rotate their models and track their construction progress. The set consists of 1,228 parts.


This text is machine translated.

Features

  • LET YOUR CREATIVITY ROCK: Discover the two sides of your favorite pop star's music with the LEGO® Editions kit Olivia Rodrigo's Guitar (43031) for teenagers aged 14 and over
  • SUPERSTAR SYMBOLS: Discover 3D decorations that symbolize the singer's career and passions, including a purple butterfly, a love heart, new star elements, an autograph and many surprises
  • COLLECTING MINIFIGURES: On the electric page you can discover 2 detailed minifigures from Olivia Rodrigo with your own miniature guitars, outfits inspired by their tour looks and new hair elements
  • MUSIC-STYLE DECORATION: Music fans can display the guitar model true to detail as the ultimate collector's piece in their bedroom, where it will be sure to impress friends and family
  • GIFT IDEA FOR TEENAGERS: This set is a great gift for girls and boys for birthday, Christmas and any other occasion
  • DIGITAL BASISTANT: Upcoming pop stars can call up their model in the LEGO® Builder APP, use digital instructions, enlarge and rotate their work in 3D and track their progress
  • LEGO® Editions: Let your creativity run free with additional Olivia Rodrigo sets (sold separately) from the editions collection
  • DIMENSIONS: The model of this 1,228-piece set is 50 cm high, 24 cm wide and 9 cm deep

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.