• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4D Systems 4D Serial Pi Adaptor Development board Suitable for (single board PCs) Raspberry Pi® 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Development board

Suitable for

Raspberry Pi®

Packaging type

Piece

Tool type

Adapter

Content

1 pc(s)

Interfaces

Serial interface

Min. operating voltage

3.3 V

Max. operating voltage

5.5 V

Documents & Downloads

Datasheet

Datasheet 1307489 4D Systems 4D Serial Pi Adaptor Development board Suitable for (single board PCs) Raspberry Pi® 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1307489 4D Systems 4D Serial Pi Adaptor Development board Suitable for (single board PCs) Raspberry Pi® 1 pc(s)

Description

The 4D Serial Pi Adaptor is a simple adaptor board designed to provide a serial interface in a convenient form-factor, enabling the Raspberry Pi to connect to a majority of the 4D System display modules with a single 5 pin connection. The 4D Serial Pi Adaptor features a pass through header design, enabling existing Raspberry Pi products to connect to the Raspberry Pi, as if this adaptor was not installed. The 4D Serial Pi Adaptor utilizes only the serial port on the Raspberry Pi. This adaptor is included in the 4D Systems -PI Packs, also found in this category.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)