• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 600.501A All-purpose scissors Left-handed, Right-handed Black/red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Robust and exact shears with high-quality titanium-coated stainless steel blades and angled shape

  • Permanent sharpness with titanium-coated stainless steel bladesPowerful cut even through resistant materialsPolymer handles with good power transmission and high cutting comfortAngled shape ideal for long straight cutsPractical additional ruler scale and screwdriver Suitable for left-handed and right-handed persons

Technical specifications

Product type

All-purpose scissors

Handle colour

Black/red

Factory colour

Black

Red

Content

1 pc(s)

Blade material

Stainless steel (titanium-coated)

Product type description

Universalschere

Handedness

Left-handed

Right-handed

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533946 4K5 Tools 600.501A All-purpose scissors Left-handed, Right-handed Black/red

Description

With the robust and exact shears, even resistant materials can be cut without any problem. The titanium-coated stainless steel blades guarantee a permanent sharpness. Comfortable polymer grips offer high cutting comfort and enable a good power transmission. Due to the angled shape, the scissors glide excellently on the ground, ideal for long straight cuts. The integrated screwdriver and ruler scale are particularly practical. The product can be used by both right and left-handed people.

This text is machine translated.

Scope of delivery

  • TS 501

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)