• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

50 pc(s) TX 30 TX bit TOOLCRAFT S2 steel

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50-bit T30 6.3 mm (1/4") 25 mm

  • S2 steel
  • Drive: 1/4"

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

S2 steel

Downforce

TX

Content

50 pc(s)

Size

TX 30

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661722 50 pc(s) TX 30 TX bit TOOLCRAFT S2 steel

Description

The universal bits in the large packing for a wide range of applications.

This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)