• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6132193 Skirting board SL 2050 rws 2000 mm White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: PlasticNumber of partitions: 1Mounting hole in the floor: YesUsable cross-section: 580 mm²
Product type

Skirting board

Factory colour

White

Content

1 pc(s)

Length

2000 mm

Height

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2609111 6132193 Skirting board SL 2050 rws 2000 mm White 1 pc(s)

More interesting products

(*All information is plus legal VAT)