• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6132267 Skirting board SL 2070 rws 2000 mm White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.50)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: PlasticNumber of partitions: 1Mounting hole in the floor: YesUsable cross-section: 820 mm²
Product type

Skirting board

Factory colour

White

Content

1 pc(s)

Length

2000 mm

Height

20 mm

Documents & Downloads

Datasheet

Datasheet 2601070 6132267 Skirting board SL 2070 rws 2000 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2601070 6132267 Skirting board SL 2070 rws 2000 mm White 1 pc(s)

More interesting products

(*All information is plus legal VAT)