• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6288610-BK Socket 71GD6 Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of Units: 1
  • Mounting type of the socket: Front
  • Type of device: with carrying ring/carrying handle
  • Mounting track: other
  • Type of installation device: screw
  • Strain relief option: no
  • With connection area: yes
  • Material: plastic
Product type

Socket

Type

Closed

Factory colour

Black

Content

1 pc(s)

Dim

(W x H x D) 71 x 76 x 51 mm

Width

71 mm

Height

76 mm

Depth

51 mm

Closed

TRUE

1

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965721 6288610-BK Socket 71GD6 Black 1 pc(s)

Description

Front locking device mounting socket with removable and, if necessary, with removable double-base for time-saving cable connection, with feeder openings for cable diameter up to 14 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)