• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6288544 Socket 7GD3Z Socket module Black 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Mounting type of the socket: rear wall
  • Type of device: with carrying ring/carrying handle
  • Type of installation device: screw
  • Strain relief option: yes
  • With terminal compartment: no
Product type

Socket

Component

Socket module

Type

Closed

Factory colour

Black

Content

5 pc(s)

Dim

(W x H x D) 71 x 71 x 55 mm

Width

71 mm

Height

71 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960212 6288544 Socket 7GD3Z Socket module Black 5 pc(s)

Description

Device mounting socket 1-way for installation of a installation device and cover by area program

This text is machine translated.